Osram LAW51M-HYJZ-24-Z technical specifications.
| Forward Current | 400mA |
| Illumination Color | Orange |
| Luminous Intensity | 120000mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Series | Golden Dragon with Lens |
| Viewing Angle | 20° |
| Wavelength | 617nm |
| RoHS | Compliant |
Download the complete datasheet for Osram LAW51M-HYJZ-24-Z to view detailed technical specifications.
No datasheet is available for this part.