The Osram LAW5AP-LZMZ-24 is a single orange LED with a round lens, emitting 240 lumens of luminous flux. It has a viewing angle of 140 degrees and is packaged in a surface-mount SMD/SMT format. This LED is part of the Diamond Dragon series and features a luminous intensity of 65.2 candelas.
Osram LAW5AP-LZMZ-24 technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Lens Style | Round |
| Luminous Flux | 240lm |
| Luminous Intensity | 65.2cd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Series | Diamond Dragon |
| Viewing Angle | 140° |
| RoHS | Compliant |
Download the complete datasheet for Osram LAW5AP-LZMZ-24 to view detailed technical specifications.
No datasheet is available for this part.