The Osram LAW5AP-LZMZ-24-Z is an orange surface-mount LED with a luminous flux of 185lm and a wavelength of 617nm. It features a 140° viewing angle and a maximum current rating of 2A. The LED is packaged in a tape and reel format with 200 units per package, suitable for surface-mount applications.
Osram LAW5AP-LZMZ-24-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Luminous Flux | 185lm |
| Max Current Rating | 2A |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Series | Diamond Dragon |
| Viewing Angle | 140° |
| Wavelength | 617nm |
| RoHS | Compliant |
Download the complete datasheet for Osram LAW5AP-LZMZ-24-Z to view detailed technical specifications.
No datasheet is available for this part.