Osram LAY876-Q2T1-1-0-20-R18-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Lens Color | Colorless |
| Lens Size | 0.7mm |
| Lens Style | Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 222.5mcd |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | SIDELED |
| Viewing Angle | 120° |
| Width | 1.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Osram LAY876-Q2T1-1-0-20-R18-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.