Osram LB K376-L2Q1-1 technical specifications.
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Blue |
| LED Material | GaN |
| Peak Wavelength | 428nm |
| High Brightness | No |
| Lens Appearance | Colorless Non Diffused |
| Luminous Flux | 0.09lm(Max) |
| Lens Shape Type | Circular |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 3.1x3.1x2.35mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 20mA |
| Maximum Forward Voltage | 4.1V |
| Reverse Voltage | 5V |
| Cage Code | CG006 |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Osram LB K376-L2Q1-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.