Osram LB Q19S-L1M2-35-4B6B-10-R18 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMT |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.3 |
| Package Width (mm) | 0.8 |
| Package Height (mm) | 0.65 |
| Seated Plane Height (mm) | 0.65 |
| Mounting | Surface Mount |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Osram LB Q19S-L1M2-35-4B6B-10-R18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.