
Surface mount blue LED emitter, 472nm wavelength, featuring a 0603 (1608 Metric) case code. This single-chip LED offers a diffused, flat, colorless, rectangular lens with a 135° viewing angle. Delivers 0.07lm luminous flux and 29.5mcd luminous intensity, housed in a compact 1.6mm x 0.8mm x 0.4mm package. Supplied on tape and reel for automated assembly.
Osram LB Q39G-L2OO-35-1 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Blue |
| Height | 0.4mm |
| Length | 1.6mm |
| Lens Color | White |
| Lens Size | 0.8mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Flux | 0.07lm |
| Luminous Intensity | 29.5mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | CHIPLED 0603 |
| Viewing Angle | 135° |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LB Q39G-L2OO-35-1 to view detailed technical specifications.
No datasheet is available for this part.
