Osram LB TTSD-R1T2-25 technical specifications.
| Package/Case | PLCC |
| Lens Style | Round |
| Luminous Intensity | 450mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Series | TOPLED |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LB TTSD-R1T2-25 to view detailed technical specifications.
No datasheet is available for this part.