
Uni-color blue chip LED emitter featuring a 449nm peak wavelength and 170° viewing angle. This high-brightness, high-power device offers 9000mcd intensity and 39lm maximum luminous flux. Housed in a 2-pin SMD package with gull-wing leads, it supports surface mounting and operates within a -40°C to 125°C temperature range. Maximum forward current is 1000mA with a maximum forward voltage of 3.7V.
Osram LB W5AM-GYHY-25-Z technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | Gull-wing |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7.2(Max) |
| Package Width (mm) | 6.2(Max) |
| Package Height (mm) | 3.1(Max) |
| Seated Plane Height (mm) | 3.2(Max) |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Blue |
| Intensity | 9000mcd |
| LED Material | InGaN |
| Peak Wavelength | 449nm |
| High Brightness | Yes |
| Lens Appearance | Non Diffused |
| Luminous Flux | 39lm(Max) |
| Viewing Angle | 170° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Number of LEDs | 1 |
| High Power | Yes |
| Maximum Forward Current | 1000mA |
| Maximum Forward Voltage | 3.7V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram LB W5AM-GYHY-25-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.