Osram LB W5AM-GZHX-25 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Forward Current | 350mA |
| Illumination Color | Blue |
| Lens Style | Round |
| Luminous Flux | 24lm |
| Luminous Intensity | 8.5cd |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Golden Dragon Plus |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 6.5°C/W |
| Viewing Angle | 170° |
| Wavelength | 476nm |
| RoHS | Compliant |
Download the complete datasheet for Osram LB W5AM-GZHX-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.