This Osram LB3336-MQ-1 LED is a T-1 3.4mm diffused LED with a luminous flux of 0.041lm and a luminous intensity of 112mcd. It has a forward current rating of 20mA and operates over a temperature range of -55°C to 100°C. The LED is available in a through-hole package and is not RoHS compliant.
Osram LB3336-MQ-1 technical specifications.
| Package/Case | T |
| Depth | 3.4mm |
| Forward Current | 20mA |
| Length | 3.4mm |
| Lens Style | Diffused, Colorless |
| Luminous Flux | 0.041lm |
| Luminous Intensity | 112mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Angle | 50° |
| RoHS | Not Compliant |
Download the complete datasheet for Osram LB3336-MQ-1 to view detailed technical specifications.
No datasheet is available for this part.