The LBA676-J2K2-1 is a single-element surface-mount LED with a diffused, colorless lens style. It has a luminous flux of 0.025lm and a luminous intensity of 11.2mcd. The device is rated for a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is packaged in tape and reel format and is RoHS compliant.
Osram LBA676-J2K2-1 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 4.2mm |
| Forward Current | 20mA |
| Length | 4.2mm |
| Lens Style | Diffused, Colorless |
| Luminous Flux | 0.025lm |
| Luminous Intensity | 11.2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LBA676-J2K2-1 to view detailed technical specifications.
No datasheet is available for this part.