Osram LBA676-J2L1-1-Z technical specifications.
| Package/Case | SMD/SMT |
| Depth | 4.2mm |
| Forward Current | 20mA |
| Length | 4.2mm |
| Lens Style | Diffused, Colorless |
| Luminous Flux | 0.04lm |
| Luminous Intensity | 14mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Reverse Voltage | 5V |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LBA676-J2L1-1-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.