The LBA676-K2L2-1 is a single blue diffused LED from Osram with a luminous flux of 0.04lm and a viewing angle of 120°. It is available in a surface mount package and is compliant with RoHS regulations. The LED is not radiation hardened and features a colorless, circular lens style.
Osram LBA676-K2L2-1 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Flux | 0.04lm |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LBA676-K2L2-1 to view detailed technical specifications.
No datasheet is available for this part.