
Blue LED emitter, surface mount (SMD/SMT) package. Features a colorless, diffused, round, flat lens with a 120° viewing angle. Operates with a 20mA forward current, 5V reverse voltage, and emits blue light with a 470nm wavelength. Delivers 0.3lm luminous flux and 140mcd luminous intensity. Suitable for operation between -40°C and 100°C.
Osram LBA67C-P2R1-35-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Depth | 3.8mm |
| Diameter | 2.4mm |
| Forward Current | 20mA |
| Height | 4.2mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 4mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.3lm |
| Luminous Intensity | 140mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| Series | SIDELED |
| Viewing Angle | 120° |
| Wavelength | 470nm |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LBA67C-P2R1-35-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.