Osram LBA67C-Q2S1-35 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Lens Style | Round, Diffused, Colorless, Circular |
| Luminous Flux | 0.72lm |
| Luminous Intensity | 224mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIDELED |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LBA67C-Q2S1-35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.