Osram LBA6SG-S1T2-35-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Forward Current | 20mA |
| Height | 4.2mm |
| Illumination Color | Blue |
| Length | 4mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 315mcd |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Series | SIDELED |
| Viewing Angle | 120° |
| Width | 3.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Osram LBA6SG-S1T2-35-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.