
High brightness blue LED emitter, 470nm wavelength, featuring a 150° viewing angle and 1A forward current. This surface mount component offers a luminous flux of 39lm and luminous intensity of 7100mcd at 25°C. With a compact CSMD package measuring 3.1mm in depth and length, it operates within a temperature range of -40°C to 120°C. RoHS compliant and supplied on tape and reel.
Osram LBCPDP-GYHY-35 technical specifications.
| Package/Case | CSMD |
| Color | Blue |
| Depth | 3.1mm |
| Forward Current | 1A |
| Length | 3.1mm |
| Lens Style | Round, Circular |
| Luminous Flux | 39lm |
| Luminous Intensity | 7100mcd |
| Max Current Rating | 1A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OSLON SSL® 150 |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 9.6°C/W |
| Viewing Angle | 150° |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for Osram LBCPDP-GYHY-35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
