Osram LBE63C-S2U1-35-34-Z technical specifications.
| Package/Case | PLCC |
| Color | Blue |
| Height | 3.5mm |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.6mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | Advanced Power TOPLED® |
| Viewing Angle | 20° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LBE63C-S2U1-35-34-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.