Osram LBE63C-T2V2-35-L-Z technical specifications.
| Package/Case | PLCC |
| Color | Blue |
| Lens Color | Clear |
| Lens Style | Diffused, Colorless, Circular |
| Number of LEDs | 1 |
| Viewing Angle | 45° |
| RoHS | Compliant |
Download the complete datasheet for Osram LBE63C-T2V2-35-L-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.