
Surface mount blue LED emitter with a 45° viewing angle, featuring a PLCC package and colorless, diffused, clear, domed, round lens. This component operates with a 30mA forward current and a 5V reverse voltage, delivering 0.49lm luminous flux and 505mcd luminous intensity. It is designed for operation between -40°C and 100°C, with dimensions of 3mm length, 2.8mm width, 3.4mm depth, and 3.5mm height.
Osram LBE63C-U2V2-35-34-L-Z technical specifications.
| Package/Case | PLCC |
| Color | Blue |
| Depth | 3.4mm |
| Forward Current | 30mA |
| Height | 3.5mm |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Size | 2.6mm |
| Lens Style | Round, Domed, Clear, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.49lm |
| Luminous Intensity | 505mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| Series | Power TOPLED® with Lens |
| Viewing Angle | 45° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LBE63C-U2V2-35-34-L-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.