Osram LBG6SP-V2BB-35-1 technical specifications.
| Package/Case | PLCC |
| Color | Blue |
| Depth | 3.2mm |
| Forward Current | 250mA |
| Length | 3.5mm |
| Lens Style | Round, Diffused, Colorless, Circular |
| Luminous Flux | 4.95lm |
| Luminous Intensity | 2800mcd |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.075W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 650mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Advanced Power TOPLED |
| Viewing Angle | 120° |
| Wavelength | 476nm |
| RoHS | Compliant |
Download the complete datasheet for Osram LBG6SP-V2BB-35-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.