
Uni-color blue LED emitter, 465nm wavelength, featuring a 0603 (1608 Metric) surface mount package. This single-element LED offers a diffused, flat, colorless lens with a 135° viewing angle. Key electrical specifications include a 20mA forward current and a 5V reverse voltage. Operating temperature range is -40°C to 100°C, with a luminous flux of 0.1lm and luminous intensity of 24.75mcd. Packaged on tape and reel, this RoHS compliant component is designed for general optoelectronic applications.
Osram LBL293-L2N1-25-1 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Blue |
| Depth | 0.8mm |
| Forward Current | 20mA |
| Height | 0.65mm |
| Length | 1.7mm |
| Lens Color | White |
| Lens Size | 0.8mm |
| Lens Style | Flat, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Flux | 0.1lm |
| Luminous Intensity | 24.75mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | SmartLED |
| Viewing Angle | 135° |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LBL293-L2N1-25-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.