Osram LBL293-M2P1-35-Z technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Blue |
| Height | 0.65mm |
| Length | 1.7mm |
| Lens Color | White |
| Lens Size | 0.8mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Flux | 0.2lm |
| Luminous Intensity | 39.2mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Series | SMARTLED® 0603 |
| Viewing Angle | 135° |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LBL293-M2P1-35-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.