Osram LBM47C-P1R2-35-1 technical specifications.
| Luminous Flux | 0.33lm |
| Luminous Intensity | 180mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LBM47C-P1R2-35-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.