Osram LBM673-L1N2-25-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Height | 1.3mm |
| Length | 2.2mm |
| Lens Style | Clear |
| Luminous Intensity | 28.1mcd |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | Advanced Power TOPLED® |
| Viewing Angle | 120° |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LBM673-L1N2-25-Z to view detailed technical specifications.
No datasheet is available for this part.