Osram LBM673-M1N1-35-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Height | 1.3mm |
| Length | 2.2mm |
| Lens Style | Clear, Diffused, Colorless, Rectangular |
| Luminous Flux | 0.095lm |
| Luminous Intensity | 26.75mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | Advanced Power TOPLED® |
| Viewing Angle | 120° |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LBM673-M1N1-35-Z to view detailed technical specifications.
No datasheet is available for this part.