Blue LED emitter in a compact SMD/SMT package, measuring 2mm x 1.4mm x 1.5mm. Features a colorless, diffused, flat, rectangular lens with a 1mm size and 120° viewing angle. Operates with a 20mA forward current, delivering 45mcd luminous intensity and 0.095lm luminous flux. Designed for surface mounting, this RoHS compliant component offers a wide operating temperature range from -40°C to 100°C.
Osram LBM673-M1N2-35-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Depth | 1.5mm |
| Forward Current | 20mA |
| Height | 1.4mm |
| Illumination Color | Blue |
| Length | 2mm |
| Lens Color | Colorless |
| Lens Size | 1mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Flux | 0.095lm |
| Luminous Intensity | 45mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Mini TOPLED® |
| Viewing Angle | 120° |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LBM673-M1N2-35-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.