Osram LBM676-J1K2-1-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Forward Current | 20mA |
| Illumination Color | Blue |
| Lens Style | Rectangular |
| Luminous Intensity | 9mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | Mini TOPLED |
| Viewing Angle | 120° |
| Wavelength | 428nm |
| RoHS | Compliant |
Download the complete datasheet for Osram LBM676-J1K2-1-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.