Osram LBM676-J1L2-1-0-10-R18-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | Colorless |
| Lens Size | 1mm |
| Lens Style | Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 11.25mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | Mini TOPLED® |
| Viewing Angle | 120° |
| Wavelength | 428nm |
| Width | 1.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Osram LBM676-J1L2-1-0-10-R18-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.