The LBN91E-AADA-35-1 is a surface mount LED from Osram with a luminous flux of 1.1lm and a luminous intensity of 5600mcd. It has a viewing angle of 20° and operates within a temperature range of −40°C to 85°C. The LED is packaged in a 1206 case and is available in quantities of 2000 on tape and reel.
Osram LBN91E-AADA-35-1 technical specifications.
| Case Code (Imperial) | 1206 |
| Package/Case | 1206 |
| Color | Blue |
| Depth | 1.7mm |
| Forward Current | 20mA |
| Height | 1.85mm |
| Illumination Color | Blue |
| Length | 3.2mm |
| Lens Style | Clear, Dome, Colorless |
| Luminous Flux | 1.1lm |
| Luminous Intensity | 5600mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | CHipLED |
| Viewing Angle | 20° |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LBN91E-AADA-35-1 to view detailed technical specifications.
No datasheet is available for this part.