Osram LBP4SG-S2U1-35-1 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Height | 0.88mm |
| Length | 3.5mm |
| Lens Style | Round, Diffused, Colorless, Circular |
| Luminous Flux | 1.18lm |
| Luminous Intensity | 392mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PointLED |
| Viewing Angle | 120° |
| Wavelength | 470nm |
| Width | 1.9mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LBP4SG-S2U1-35-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.