This Osram surface mount LED has a luminous intensity of 28mcd and a viewing angle of 160°. It operates within a temperature range of -30°C to 85°C and has a maximum forward current of 15mA. The LED is packaged in a tape and reel format and has a depth of 0.9mm and length of 1.7mm. It is not RoHS compliant.
Osram LBQ993-KM-35 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 0.9mm |
| Forward Current | 15mA |
| Length | 1.7mm |
| Lens Style | Diffused, Colorless |
| Luminous Flux | 0.085lm |
| Luminous Intensity | 28mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Angle | 160° |
| RoHS | Not Compliant |
Download the complete datasheet for Osram LBQ993-KM-35 to view detailed technical specifications.
No datasheet is available for this part.