Osram LBQH9G-N1OO-35-1 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Color | Blue |
| Height | 0.4mm |
| Length | 1mm |
| Lens Color | White |
| Lens Size | 0.5mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Flux | 0.1lm |
| Luminous Intensity | 49.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHIPLED 0402 |
| Viewing Angle | 170° |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LBQH9G-N1OO-35-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.