Osram LBT64G-V1CA-59 technical specifications.
| Package/Case | PLCC |
| Color | Blue |
| Forward Current | 50mA |
| Lens Style | Dome, Colorless, Circular |
| Luminous Intensity | 1.6cd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TOPLED Black |
| Viewing Angle | 30° |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for Osram LBT64G-V1CA-59 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.