Osram LBT66G-U1BA-59-Z technical specifications.
| Package/Case | PLCC |
| Color | Blue |
| Forward Current | 20mA |
| Height | 3.5mm |
| Illumination Color | Blue |
| Length | 3.2mm |
| Lens Style | Clear, Colorless, Circular |
| Luminous Flux | 5.6lm |
| Luminous Intensity | 2240mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | TOPLED Black |
| Viewing Angle | 55° |
| Wavelength | 470nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LBT66G-U1BA-59-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.