Osram LBT673-L2N1-25 technical specifications.
| Package/Case | PLCC |
| Color | Blue |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Flux | 0.075lm |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LBT673-L2N1-25 to view detailed technical specifications.
No datasheet is available for this part.