Osram LBT673-L2N1-35 technical specifications.
| Package/Case | PLCC |
| Color | Blue |
| Depth | 3mm |
| Forward Current | 20mA |
| Length | 3.4mm |
| Lens Style | Round, Diffused, Colorless, Circular |
| Luminous Flux | 0.075lm |
| Luminous Intensity | 35.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | TOPLED |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LBT673-L2N1-35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.