Osram LBT676-J2K2-1-Z technical specifications.
| Package/Case | PLCC |
| Color | Blue |
| Forward Current | 10mA |
| Illumination Color | Blue |
| Lens Style | Round |
| Luminous Intensity | 11.2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | TOPLED |
| Termination | SMD/SMT |
| Viewing Angle | 120° |
| Wavelength | 428nm |
| RoHS | Compliant |
Download the complete datasheet for Osram LBT676-J2K2-1-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.