
Osram LBT67C-Q1R1-35-Z technical specifications.
| Package/Case | PLCC |
| Color | Blue |
| Forward Current | 20mA |
| Height | 1.9mm |
| Illumination Color | Blue |
| Length | 3.5mm |
| Lens Style | Clear, Diffused, Colorless, Circular |
| Luminous Flux | 0.38lm |
| Luminous Intensity | 105.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | Advanced Power TOPLED® |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LBT67C-Q1R1-35-Z to view detailed technical specifications.
No datasheet is available for this part.
