
Uni-color blue chip LED emitter featuring a 465nm peak wavelength and 120° viewing angle. This surface-mount component utilizes a 2-pin PLCC package with J-lead configuration, measuring 3.4mm(Max) x 3mm(Max) x 2.1mm(Max). It operates with a maximum forward current of 20mA and a maximum forward voltage of 4.1V, offering a maximum intensity of 224mcd and luminous flux of 0.48lm. The LED emitter is constructed with InGaN material and is rated for operation between -40°C and 100°C.
Osram LBT68C-Q2S1-35 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.4(Max) |
| Package Width (mm) | 3(Max) |
| Package Height (mm) | 2.1(Max) - 0.1 |
| Seated Plane Height (mm) | 2.1(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Blue |
| Intensity | 224mcd(Max) |
| LED Material | InGaN |
| Peak Wavelength | 465nm |
| High Brightness | No |
| Lens Appearance | Clear |
| Luminous Flux | 0.48lm |
| Viewing Angle | 120° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 2.4x2.4x0.9mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 20mA |
| Maximum Forward Voltage | 4.1V |
| Reverse Voltage | 5V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Osram LBT68C-Q2S1-35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.