Osram LBT776-J2L2-1-Z technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 10mA |
| Illumination Color | Blue |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | TOPLED Reverse Gullwing |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LBT776-J2L2-1-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.