This surface mount LED features a diffused, colorless lens style and a luminous intensity of 450mcd. It has a forward current rating of 30mA and is packaged in tape and reel format. The device is RoHS compliant and suitable for use in a variety of applications within the operating temperature range of -40°C to 110°C.
Osram LBTTSD-R1T2-25-1 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3mm |
| Forward Current | 30mA |
| Length | 3.4mm |
| Lens Style | Diffused, Colorless |
| Luminous Intensity | 450mcd |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LBTTSD-R1T2-25-1 to view detailed technical specifications.
No datasheet is available for this part.