Osram LBW51M-FZGZ-35-S-Z technical specifications.
| Package/Case | 120 |
| Forward Current | 350mA |
| Illumination Color | Blue |
| Luminous Intensity | 49500mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Series | Golden Dragon with Lens |
| Viewing Angle | 20° |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for Osram LBW51M-FZGZ-35-S-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
