Osram LBW55M-FXGY-35-Z technical specifications.
| Forward Current | 350mA |
| Illumination Color | Blue |
| Luminous Intensity | 23000mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Series | Golden Dragon with Lens |
| Viewing Angle | 40° |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for Osram LBW55M-FXGY-35-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.