Osram LBW5AP-JYKY-35 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Forward Current | 2A |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Flux | 97lm |
| Luminous Intensity | 20100mcd |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10W |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Power Dissipation | 10W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Diamond Dragon |
| Viewing Angle | 140° |
| Wavelength | 476nm |
| RoHS | Compliant |
Download the complete datasheet for Osram LBW5AP-JYKY-35 to view detailed technical specifications.
No datasheet is available for this part.