Osram LBW5AP-JYKY-35-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Forward Current | 1.4A |
| Illumination Color | Blue |
| Luminous Flux | 75lm |
| Luminous Intensity | 20.1cd |
| Max Current Rating | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Series | Diamond Dragon |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 2.5°C/W |
| Viewing Angle | 140° |
| Wavelength | 476nm |
| RoHS | Compliant |
Download the complete datasheet for Osram LBW5AP-JYKY-35-Z to view detailed technical specifications.
No datasheet is available for this part.