Osram LBW5KM-EZGY-35-Z technical specifications.
| Forward Current | 350mA |
| Illumination Color | Blue |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Series | Golden Dragon Argus |
| Viewing Angle | 160° |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for Osram LBW5KM-EZGY-35-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.