Osram LBW5SM-EYGX-35-Z technical specifications.
| Package/Case | 120 |
| Forward Current | 350mA |
| Illumination Color | Blue |
| Luminous Flux | 8.2lm |
| Luminous Intensity | 4.9cd |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Series | Golden DRAGON |
| Viewing Angle | 120° |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for Osram LBW5SM-EYGX-35-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
