Osram LBW5SN-FYHX-35-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Max Current Rating | 1A |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | Platinum Dragon |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 8°C/W |
| Viewing Angle | 120° |
| Wavelength | 476nm |
| RoHS | Compliant |
Download the complete datasheet for Osram LBW5SN-FYHX-35-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.